Legion HY-19A-P11-S-E-G12V-CU-008
| Manufacturer | LegionAsian Brands |
| MPN | HY-19A-P11-S-E-G12V-CU-008 |
| LCSC Part # | C48927795 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 50,000 cycles Green Latching SPDT Through Hole Round Button 4N 36V Through Hole Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole | |
| Life | 50,000 cycles | |
| With Lamp | Green | |
| Operating Temperature | -25℃~+85℃ | |
| Termination Style | PC Pin | |
| Self Lock / No Lock | Latching | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Actuator Style | Round Button | |
| electric current | 3A | |
| Operating Force | 4N | |
| Voltage Rating | 36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 33
33 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.67$ 3.4865 | $ 3.49 |
| 10+ | $ 3.1501$ 2.9926 | $ 29.93 |
| 36+ | $ 2.8417$ 2.6997 | $ 97.19 |
| 108+ | $ 2.5301$ 2.4036 | $ 259.59 |
| 504+ | $ 2.3864$ 2.2671 | $ 1142.62 |
| 1,008+ | $ 2.3218$ 2.2058 | $ 2223.45 |
Standard Packaging36/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



