Legion VS14-10222ZBZ-8
| Manufacturer | LegionAsian Brands |
| MPN | VS14-10222ZBZ-8 |
| LCSC Part # | C48927780 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Double pole triple throw Black Through Hole Slide Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Circuit | Double pole triple throw | |
| Switch Height | 16.5mm | |
| Length | 35.5mm | |
| Width | 12.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 790
790 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.336$ 0.3192 | $ 1.60 |
| 50+ | $ 0.2658$ 0.2526 | $ 12.63 |
| 200+ | $ 0.2357$ 0.2240 | $ 44.80 |
| 400+ | $ 0.1982$ 0.1883 | $ 75.32 |
| 2,400+ | $ 0.1814$ 0.1724 | $ 413.76 |
| 5,000+ | $ 0.1714$ 0.1629 | $ 814.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Circuit | Double pole triple throw | |
| Switch Height | 16.5mm | |
| Length | 35.5mm | |
| Width | 12.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



