Nexperia BAS40H,115
| Manufacturer | |
| MPN | BAS40H,115 |
| LCSC Part # | C489238 |
| Packaging | SOD-123F |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOD-123F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123F | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 1V@40mA | |
| Reverse Leakage Current (Ir) | 10uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 200mA | |
| Current - Rectified | 120mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
General- purpose Schottky diode in a small and flat lead SOD123F Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- High switching speed
- Low leakage current
- High breakdown voltage
- Low capacitance
- AEC- Q101 qualified
Applications
AI Translation
- Ultra high- speed switching
- Voltage clamping
In-Stock: 8,110
8,110 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0607 | $ 0.61 |
| 100+ | $ 0.0475 | $ 4.75 |
| 300+ | $ 0.0409 | $ 12.27 |
| 3,000+ | $ 0.0359 | $ 107.70 |
| 6,000+ | $ 0.032 | $ 192.00 |
| 9,000+ | $ 0.03 | $ 270.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123F | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 1V@40mA | |
| Reverse Leakage Current (Ir) | 10uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 200mA | |
| Current - Rectified | 120mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
General- purpose Schottky diode in a small and flat lead SOD123F Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- High switching speed
- Low leakage current
- High breakdown voltage
- Low capacitance
- AEC- Q101 qualified
Applications
AI Translation
- Ultra high- speed switching
- Voltage clamping
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



