LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
HXY MOSFET MAC97A8 product image
  • MAC97A8 thumbnail 1
  • MAC97A8 thumbnail 2
  • MAC97A8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET MAC97A8RoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
MAC97A8
LCSC Part #
C48913612
Packaging
SOT-23
Customer #
Key Attributes
30mA 5mA 800V 1 TRIAC SOT-23 TRIACs RoHS
Datasheetpdf iconHXY MOSFET MAC97A8
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.042$ 0.0357$ 0.36
100+$ 0.0335$ 0.0285$ 2.85
300+$ 0.0292$ 0.0249$ 7.47
3,000+$ 0.026$ 0.0221$ 66.30
6,000+$ 0.0235$ 0.0200$ 120.00
9,000+$ 0.0222$ 0.0189$ 170.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerHXY MOSFET
PackagingSOT-23
Holding Current (Ih)30mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)5mA
Voltage - On State(Vtm)1.65V
Average Gate Power Dissipation (PG(AV))300mW
Current - On State(It(RMS))800mA
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)-
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)2V;2.5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece