KNSCHA MPX104K31D2KN15800
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | MPX104K31D2KN15800 |
| LCSC Part # | C489085 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP SAFETY 100nF ±10% 275V 305V 310V TH |
| Description | 100nF ±10% 275V 305V 310V Safety Capacitor X2 Through Hole,P=15mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
65,770
65,770
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0429 | $ 0.43 |
100+ | $ 0.0351 | $ 3.51 |
500+ | $ 0.0284 | $ 14.20 |
1,000+ | $ 0.0255 | $ 25.50 |
5,000+ | $ 0.0232 | $ 116.00 |
10,000+ | $ 0.022 | $ 220.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$