KNSCHA MPX104K31C3KN15600
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | MPX104K31C3KN15600 |
| LCSC Part # | C489079 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP SAFETY 100nF ±10% 275V 305V 310V TH |
| Description | 100nF X2 ±10% Through Hole,P=10mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
71,300 
71,300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0346 $ 0.0329 | $ 0.66 |
200+ | $ 0.0281 $ 0.0267 | $ 5.34 |
1,000+ | $ 0.0241 $ 0.0229 | $ 22.90 |
2,000+ | $ 0.0213 $ 0.0203 | $ 40.60 |
10,000+ | $ 0.0204 $ 0.0194 | $ 194.00 |
20,000+ | $ 0.0197 $ 0.0188 | $ 376.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$