LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC1206FR-078R87L product image
  • RC1206FR-078R87L thumbnail 1
  • RC1206FR-078R87L thumbnail 2
  • RC1206FR-078R87L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC1206FR-078R87LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC1206FR-078R87L
LCSC Part #
C488981
Packaging
1206
Customer #
Key Attributes
RES 8.87Ω ±1% 250mW 1206
Datasheetpdf iconYAGEO RC1206FR-078R87L
In-Stock: 9,450
9,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0188$ 0.94
500+$ 0.0162$ 8.10
1,500+$ 0.0148$ 22.20
5,000+$ 0.014$ 70.00
25,000+$ 0.0132$ 330.00
50,000+$ 0.0128$ 640.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Resistance8.87Ω
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece