LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RLT B2409S-1WR3 product image
  • B2409S-1WR3 thumbnail 1
  • B2409S-1WR3 thumbnail 2
  • B2409S-1WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RLT B2409S-1WR3RoHS

Manufacturer
RLTAsian Brands
MPN
B2409S-1WR3
LCSC Part #
C48888152
Packaging
SIP,11.6x6mm
Customer #
Key Attributes
DC DC CONVERTER 9V 1W
Datasheetpdf iconRLT B2409S-1WR3
In-Stock: 28
28 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1282$ 1.13
10+$ 0.933$ 9.33
34+$ 0.826$ 28.08
102+$ 0.7052$ 71.93
510+$ 0.6509$ 331.96
1,020+$ 0.6277$ 640.25
Standard Packaging17/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRLT
PackagingSIP,11.6x6mm
Vin21.6V~26.4V
type-
Vout9V
Ripple Noise100mVp-p
Operating Temperature-45℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)-
Number of Outputs1
Iout111mA
Height9.5mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)1kV
Output Power1W
FeaturesShort Circuit Protection
Conversion Efficiency79%
Length-
Width-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging17
Sales UnitPiece

Features

AI Translation
  • Isolation voltage: 1000Vdc isolation
  • Operating temperature: -45℃ ~ 85℃
  • Stable performance, high reliability
  • MTBF 2 million hours
  • Flame-retardant package
  • Meets UL94-V0 requirements
  • International standard pinout (pins 1/2/3/4)
  • Surface mount design
  • No external components required
  • RoHS compliant