LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RLT F2415S-1W product image
  • F2415S-1W thumbnail 1
  • F2415S-1W thumbnail 2
  • F2415S-1W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RLT F2415S-1WRoHS

Manufacturer
RLTAsian Brands
MPN
F2415S-1W
LCSC Part #
C48888149
Packaging
SIP,19.6x6mm
Customer #
Key Attributes
DC/DC converter, 3000V isolation, 1W power
Datasheetpdf iconRLT F2415S-1W
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2894$ 1.29
10+$ 1.0663$ 10.66
25+$ 0.9438$ 23.60
100+$ 0.8059$ 80.59
500+$ 0.7439$ 371.95
1,000+$ 0.716$ 716.00
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRLT
PackagingSIP,19.6x6mm
Vin21.6V~26.4V
type-
Vout15V
Ripple Noise100mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)1uF
Number of Outputs1
Iout67mA
Height10mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection
Output Power1W
Conversion Efficiency80%
Length11.5mm
Width7.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Features

AI Translation
  • Isolation voltage: 3000Vdc
  • Operating temperature: -45℃ ~ 85℃
  • Stable performance, high reliability
  • MTBF: 2 million hours
  • Flame-retardant package
  • Compliant with UL94-V0
  • International standard pinout (pins 1/2/5/7)
  • SMT design
  • No external components required
  • RoHS compliant