LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RLT F2412S-1WR3 product image
  • F2412S-1WR3 thumbnail 1
  • F2412S-1WR3 thumbnail 2
  • F2412S-1WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RLT F2412S-1WR3RoHS

Manufacturer
RLTAsian Brands
MPN
F2412S-1WR3
LCSC Part #
C48888148
Packaging
SIP,19.6x6mm
Customer #
Key Attributes
DC/DC converter, 3000V isolation, 1W, fixed voltage input/unregulated single output
Datasheetpdf iconRLT F2412S-1WR3
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4737$ 1.47
10+$ 1.2253$ 12.25
25+$ 1.0888$ 27.22
100+$ 0.9339$ 93.39
500+$ 0.8649$ 432.45
1,000+$ 0.8343$ 834.30
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRLT
PackagingSIP,19.6x6mm
Vin21.6V~26.4V
type-
Vout12V
Ripple Noise100mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)2.2uF
Number of Outputs1
Iout83mA
Height10.2mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)3kV
Output Power1W
FeaturesShort Circuit Protection
Conversion Efficiency80%
Length11.6mm
Width7.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Features

AI Translation
  • Isolation voltage: 3000Vdc isolation
  • Operating temperature: -45°C ~ 85°C
  • Stable performance, high reliability
  • MTBF 2,000,000 hours
  • Flame-retardant package
  • Compliant with UL94-V0
  • Industry-standard pinout
  • Output short-circuit protection
  • Low no-load power consumption
  • RoHS compliant