RLT F2405S-1W
| Manufacturer | RLTAsian Brands |
| MPN | F2405S-1W |
| LCSC Part # | C48888145 |
| Packaging | SIP,19.6x6mm |
| Customer # | |
| Key Attributes | DC/DC converter, 3000V isolation, 1W power |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | RLT | |
| Packaging | SIP,19.6x6mm | |
| Vin | 21.6V~26.4V | |
| type | - | |
| Vout | 5V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 1uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 78% | |
| Length | 19.6mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Isolation voltage: 3000Vdc
- Operating temperature: -45℃ ~ 85℃
- Stable performance, high reliability
- MTBF: 2 million hours
- Flame-retardant package
- Compliant with UL94-V0
- International standard pinout (pins 1/2/5/7)
- SMT design
- No external components required
- RoHS compliant
In-Stock: 98
98 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3067 | $ 1.31 |
| 10+ | $ 1.0864 | $ 10.86 |
| 25+ | $ 0.9655 | $ 24.14 |
| 100+ | $ 0.8278 | $ 82.78 |
| 500+ | $ 0.7681 | $ 384.05 |
| 1,000+ | $ 0.7406 | $ 740.60 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | RLT | |
| Packaging | SIP,19.6x6mm | |
| Vin | 21.6V~26.4V | |
| type | - | |
| Vout | 5V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 1uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 78% | |
| Length | 19.6mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Isolation voltage: 3000Vdc
- Operating temperature: -45℃ ~ 85℃
- Stable performance, high reliability
- MTBF: 2 million hours
- Flame-retardant package
- Compliant with UL94-V0
- International standard pinout (pins 1/2/5/7)
- SMT design
- No external components required
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



