RLT F1212S-1W
| Manufacturer |
RLT
Asian Brands |
| Mfr. Part # | F1212S-1W |
| LCSC Part # | C48888141 |
| Package | SIP,19.6x6mm |
| Customer # | |
| Key Attributes | DC/DC converter, 3000V isolation, 1W power |
| Description | Isolated Module DC DC Converter 1 Output 12V 83mA 10.8V~13.2V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | RLT | |
| Package | SIP,19.6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
65
65
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2894 | $ 1.29 |
10+ | $ 1.0663 | $ 10.66 |
25+ | $ 0.9438 | $ 23.60 |
100+ | $ 0.8059 | $ 80.59 |
500+ | $ 0.7439 | $ 371.95 |
1,000+ | $ 0.716 | $ 716.00 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$