LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RLT F0512S-1WR3 product image
  • F0512S-1WR3 thumbnail 1
  • F0512S-1WR3 thumbnail 2
  • F0512S-1WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RLT F0512S-1WR3RoHS

Manufacturer
RLTAsian Brands
MPN
F0512S-1WR3
LCSC Part #
C48888138
Packaging
SIP,19.6x6mm
Customer #
Key Attributes
DC/DC converter, 3000V isolation, 1W, fixed voltage input/unregulated single output
Datasheetpdf iconRLT F0512S-1WR3
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1282$ 1.13
10+$ 0.933$ 9.33
25+$ 0.826$ 20.65
100+$ 0.7052$ 70.52
500+$ 0.6509$ 325.45
1,000+$ 0.6277$ 627.70
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRLT
PackagingSIP,19.6x6mm
Vin4.5V~5.5V
typePlastic encapsulated type
Vout12V
Ripple Noise100mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)2.2uF
Number of Outputs1
Iout83mA
Height9.5mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)3kV
Conversion Efficiency81%
Output Power1W
FeaturesShort Circuit Protection
Length11.5mm
Width7.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Features

AI Translation
  • Isolation voltage: 3000Vdc isolation
  • Operating temperature: -45°C ~ 85°C
  • Stable performance, high reliability
  • MTBF 2,000,000 hours
  • Flame-retardant package
  • Compliant with UL94-V0
  • Industry-standard pinout
  • Output short-circuit protection
  • Low no-load power consumption
  • RoHS compliant