LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RLT B1205XT-1WR3 product image
  • B1205XT-1WR3 thumbnail 1
  • B1205XT-1WR3 thumbnail 2
  • B1205XT-1WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RLT B1205XT-1WR3RoHS

Manufacturer
RLTAsian Brands
MPN
B1205XT-1WR3
LCSC Part #
C48888084
Packaging
SMD,13.6x8.8mm
Customer #
Key Attributes
DC DC CONVERTER 5V 1W
Datasheetpdf iconRLT B1205XT-1WR3
In-Stock: 24
24 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5862$ 1.59
10+$ 1.342$ 13.42
30+$ 1.1889$ 35.67
105+$ 1.0309$ 108.24
495+$ 0.9592$ 474.80
990+$ 0.9283$ 919.02
Standard Packaging15/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRLT
PackagingSMD,13.6x8.8mm
Vin10.8V~13.2V
Vout5V
Ripple Noise50mVp-p
Operating Temperature-40℃~+105℃
Quiescent Supply Current17mA
Capacitive Load(Max)220uF
Number of Outputs1
Iout200mA
Height7.85mm
Frequency - Switching150kHz
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Automatic fault recovery
Output Power1W
Conversion Efficiency78%
Length13.6mm
Width8.8mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging15
Sales UnitPiece

Introduction

AI Translation

These converters are ideal for applications requiring isolation, tight regulation, and compact form factors, such as battery-powered devices, measurement equipment, telecommunications, wireless networks, and industrial control systems.

Features

AI Translation
  • Compact SMT package
  • I/O isolation voltage: 1.5K Vdc or 3K Vdc
  • High efficiency
  • Lead-free, RoHS compliant
  • Operating temperature: -40℃ to +105℃
  • Continuous short-circuit protection
  • Safety standard/certification compliant: IEC/EN60950-1

Applications

AI Translation
  • Battery-powered devices
  • Measurement equipment
  • Telecommunications
  • Wireless networks
  • Industrial control systems