LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RLT IB2405LS-1WR3 product image
  • IB2405LS-1WR3 thumbnail 1
  • IB2405LS-1WR3 thumbnail 2
  • IB2405LS-1WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RLT IB2405LS-1WR3RoHS

Manufacturer
RLTAsian Brands
MPN
IB2405LS-1WR3
LCSC Part #
C48888079
Packaging
SIP,19.6x6mm
Customer #
Key Attributes
DC-DC modular power supply/1500V isolation
Datasheetpdf iconRLT IB2405LS-1WR3
In-Stock: 65
65 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5183$ 1.52
10+$ 1.2549$ 12.55
25+$ 1.1103$ 27.76
100+$ 0.9477$ 94.77
500+$ 0.8746$ 437.30
1,000+$ 0.8421$ 842.10
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRLT
PackagingSIP,19.6x6mm
Vin25.2V
Ripple Noise50mVp-p
typePlastic encapsulated type
Vout5V
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)10uF
Number of Outputs1
Iout200mA
Height10.2mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)1.5kV
Output Power1W
FeaturesShort Circuit Protection
Conversion Efficiency73%
Length19.7mm
Width6mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Features

AI Translation
  • Isolation voltage: 1500Vdc
  • Operating temperature range: -45℃~85℃
  • Stable performance, high reliability
  • MTBF ≥ 2,000,000 hours
  • Flame-retardant housing, meets UL94-V0 requirements
  • International standard pinout (1246 pin configuration)
  • Internal SMT design
  • No external components required
  • RoHS compliant