LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RLT IB0505S-2WR3 product image
  • IB0505S-2WR3 thumbnail 1
  • IB0505S-2WR3 thumbnail 2
  • IB0505S-2WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RLT IB0505S-2WR3RoHS

Manufacturer
RLTAsian Brands
MPN
IB0505S-2WR3
LCSC Part #
C48888076
Packaging
SIP,19.6x7mm
Customer #
Key Attributes
DC-DC modular power supply/1500V isolation
Datasheetpdf iconRLT IB0505S-2WR3
In-Stock: 47
47 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4737$ 1.47
10+$ 1.2253$ 12.25
25+$ 1.0888$ 27.22
100+$ 0.9339$ 93.39
500+$ 0.8649$ 432.45
1,000+$ 0.8343$ 834.30
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRLT
PackagingSIP,19.6x7mm
Vin4.5V~5.5V
typePlastic encapsulated type
Ripple Noise50mVp-p
Vout5V
Operating Temperature-45℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)10uF
Number of Outputs1
Iout400mA
Height10mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency70%
FeaturesShort Circuit Protection;Automatic fault recovery
Output Power2W
Length19.6mm
Width7mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Features

AI Translation
  • Isolation voltage: 1500Vdc
  • Operating temperature range: -45℃~85℃
  • Stable performance, high reliability
  • MTBF ≥ 2,000,000 hours
  • Flame-retardant housing, compliant with UL94-V0
  • International standard pinout (1, 2, 4, 6 pins)
  • Internal SMT design, no external components required
  • RoHS compliant