LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RLT A2415S-1WR3 product image
  • A2415S-1WR3 thumbnail 1
  • A2415S-1WR3 thumbnail 2
  • A2415S-1WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RLT A2415S-1WR3RoHS

Manufacturer
RLTAsian Brands
MPN
A2415S-1WR3
LCSC Part #
C48888062
Packaging
SIP,19.6x6mm
Customer #
Key Attributes
DC/DC converter, 1500V isolation, fixed voltage input/non-regulated dual outputs
Datasheetpdf iconRLT A2415S-1WR3
In-Stock: 23
23 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4969$ 1.50
10+$ 1.2362$ 12.36
25+$ 1.0929$ 27.32
100+$ 0.932$ 93.20
500+$ 0.8595$ 429.75
1,000+$ 0.8273$ 827.30
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRLT
PackagingSIP,19.6x6mm
Vin26.4V
type-
Vout15V
Ripple Noise100mVp-p
Operating Temperature-40℃~+105℃
Quiescent Supply Current-
Capacitive Load(Max)1uF
Number of Outputs2
Iout34mA
Height10.2mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)1.5kV
Output Power1W
FeaturesShort Circuit Protection
Conversion Efficiency79%
Length19.7mm
Width6mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Features

AI Translation
  • Isolation voltage: 1500V DC isolation
  • Operating temperature: -45℃ ~ 85℃
  • Stable performance, high reliability
  • MTBF up to 2,000,000 hours
  • Flame-retardant package, compliant with UL94-V0
  • Industry-standard pinout (pins 1/2/4/5/6)
  • SMT design
  • No external components required
  • RoHS compliant