LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RLT A2412S-1WR3 product image
  • A2412S-1WR3 thumbnail 1
  • A2412S-1WR3 thumbnail 2
  • A2412S-1WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RLT A2412S-1WR3RoHS

Manufacturer
RLTAsian Brands
MPN
A2412S-1WR3
LCSC Part #
C48888061
Packaging
SIP,19.6x6mm
Customer #
Key Attributes
DC/DC converter, 1500V isolation, fixed voltage input/non-regulated dual outputs
Datasheetpdf iconRLT A2412S-1WR3
In-Stock: 13
13 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4925$ 1.49
10+$ 1.2288$ 12.29
25+$ 1.084$ 27.10
100+$ 0.9212$ 92.12
500+$ 0.848$ 424.00
1,000+$ 0.8154$ 815.40
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRLT
PackagingSIP,19.6x6mm
Vin21.6V~26.4V
type-
Ripple Noise100mVp-p
Vout±12V
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Capacitive Load(Max)2.2uF
Number of Outputs2
Iout42mA
Height9.5mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)1.5kV
Output Power1W
FeaturesShort Circuit Protection
Conversion Efficiency80%
Length-
Width-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Features

AI Translation
  • Isolation voltage: 1500V DC isolation
  • Operating temperature: -45℃ ~ 85℃
  • Stable performance, high reliability
  • MTBF up to 2,000,000 hours
  • Flame-retardant package, compliant with UL94-V0
  • Industry-standard pinout (pins 1/2/4/5/6)
  • SMT design
  • No external components required
  • RoHS compliant