LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RLT A0512S-1WR3 product image
  • A0512S-1WR3 thumbnail 1
  • A0512S-1WR3 thumbnail 2
  • A0512S-1WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RLT A0512S-1WR3RoHS

Manufacturer
RLTAsian Brands
MPN
A0512S-1WR3
LCSC Part #
C48888053
Packaging
SIP,19.6x6mm
Customer #
Key Attributes
DC/DC converter, 1500V isolation, fixed voltage input/non-regulated dual outputs
Datasheetpdf iconRLT A0512S-1WR3
In-Stock: 7
7 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2877$ 1.29
10+$ 1.0702$ 10.70
25+$ 0.9511$ 23.78
100+$ 0.8161$ 81.61
500+$ 0.7574$ 378.70
1,000+$ 0.7304$ 730.40
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRLT
PackagingSIP,19.6x6mm
Vin5.5V
type-
Ripple Noise100mVp-p
Vout12V
Operating Temperature-40℃~+105℃
Quiescent Supply Current-
Capacitive Load(Max)2.2uF
Number of Outputs2
Iout42mA
Height10.2mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection
Conversion Efficiency83%
Output Power1W
Length19.7mm
Width6mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Features

AI Translation
  • Isolation voltage: 1500V DC isolation
  • Operating temperature: -45℃ ~ 85℃
  • Stable performance, high reliability
  • MTBF up to 2,000,000 hours
  • Flame-retardant package, compliant with UL94-V0
  • Industry-standard pinout (pins 1/2/4/5/6)
  • SMT design
  • No external components required
  • RoHS compliant