RLT A0509S-1WR3
| Manufacturer | RLTAsian Brands |
| MPN | A0509S-1WR3 |
| LCSC Part # | C48888052 |
| Packaging | SIP,19.6x6mm |
| Customer # | |
| Key Attributes | DC/DC converter, 1500V isolation, fixed voltage input/non-regulated dual outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | RLT | |
| Packaging | SIP,19.6x6mm | |
| Vin | 5.5V | |
| Ripple Noise | 75mVp-p | |
| type | - | |
| Vout | 9V | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 4.7uF | |
| Number of Outputs | 2 | |
| Iout | 56mA | |
| Height | 10.2mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 83% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | 19.7mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Isolation voltage: 1500V DC isolation
- Operating temperature: -45℃ ~ 85℃
- Stable performance, high reliability
- MTBF up to 2,000,000 hours
- Flame-retardant package, compliant with UL94-V0
- Industry-standard pinout (pins 1/2/4/5/6)
- SMT design
- No external components required
- RoHS compliant
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2651 | $ 1.27 |
| 10+ | $ 1.0446 | $ 10.45 |
| 25+ | $ 0.9239 | $ 23.10 |
| 100+ | $ 0.7871 | $ 78.71 |
| 500+ | $ 0.7259 | $ 362.95 |
| 1,000+ | $ 0.6986 | $ 698.60 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | RLT | |
| Packaging | SIP,19.6x6mm | |
| Vin | 5.5V | |
| Ripple Noise | 75mVp-p | |
| type | - | |
| Vout | 9V | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 4.7uF | |
| Number of Outputs | 2 | |
| Iout | 56mA | |
| Height | 10.2mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 83% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | 19.7mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Isolation voltage: 1500V DC isolation
- Operating temperature: -45℃ ~ 85℃
- Stable performance, high reliability
- MTBF up to 2,000,000 hours
- Flame-retardant package, compliant with UL94-V0
- Industry-standard pinout (pins 1/2/4/5/6)
- SMT design
- No external components required
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



