Harvatek HV-94I2004C-L51-E0364
| Manufacturer | HarvatekAsian Brands |
| MPN | HV-94I2004C-L51-E0364 |
| LCSC Part # | C48887356 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | 3.0mm Round IR LED LAMP |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Harvatek | |
| Packaging | Through Hole,D=3mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 50mA | |
| Half wave width | 45nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 35° | |
| Pd - Power Dissipation | 75mW | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Color stable
- Popular 3.0mm through-hole package, 5.2mm lens height
- Crystal clear lens
In-Stock: 475
475 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1019$ 0.0816 | $ 0.41 |
| 50+ | $ 0.0804$ 0.0644 | $ 3.22 |
| 150+ | $ 0.0696$ 0.0557 | $ 8.36 |
| 1,000+ | $ 0.0615$ 0.0492 | $ 49.20 |
| 2,000+ | $ 0.055$ 0.0440 | $ 88.00 |
| 5,000+ | $ 0.0518$ 0.0415 | $ 207.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Harvatek | |
| Packaging | Through Hole,D=3mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 50mA | |
| Half wave width | 45nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 35° | |
| Pd - Power Dissipation | 75mW | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Color stable
- Popular 3.0mm through-hole package, 5.2mm lens height
- Crystal clear lens
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



