Harvatek HV-62R7204C-Z0-TR1-J0020
| Manufacturer |
Harvatek
Asian Brands |
| Mfr. Part # | HV-62R7204C-Z0-TR1-J0020 |
| LCSC Part # | C48887348 |
| Package | Through Hole,L=3mm |
| Customer # | |
| Key Attributes | LED WATER CLEAR TH |
| Description | 630nm 130° Red 20mA 3mm Cylindrical Lens 2V 75mW Through Hole,L=3mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Harvatek | |
| Package | Through Hole,L=3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
470
470
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0627 | $ 0.63 |
100+ | $ 0.0501 | $ 5.01 |
300+ | $ 0.0437 | $ 13.11 |
1,000+ | $ 0.039 | $ 39.00 |
5,000+ | $ 0.0352 | $ 176.00 |
10,000+ | $ 0.0333 | $ 333.00 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$