Harvatek HV-62R3303C-R3-L50-E0203
| Manufacturer |
Harvatek
Asian Brands |
| Mfr. Part # | HV-62R3303C-R3-L50-E0203 |
| LCSC Part # | C48887342 |
| Package | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR TH |
| Description | Red 625nm LED Indication - Discrete 2V Through Hole,D=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Harvatek | |
| Package | Through Hole,D=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
300
300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1167 | $ 0.58 |
50+ | $ 0.0931 | $ 4.66 |
150+ | $ 0.0814 | $ 12.21 |
500+ | $ 0.0725 | $ 36.25 |
2,500+ | $ 0.0655 | $ 163.75 |
5,000+ | $ 0.0619 | $ 309.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$