Harvatek HV-59Y3303C-L51-TR1
| Manufacturer | HarvatekAsian Brands |
| MPN | HV-59Y3303C-L51-TR1 |
| LCSC Part # | C48887330 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | LED WATER CLEAR TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Harvatek | |
| Packaging | Through Hole,D=5mm | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength - Dominant | 590nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 6cd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 595nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 30° | |
| Illumination Color | Yellow | |
| Lamp Holder Type | 5mm round lamp head | |
| Power(Watts) | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Color stable
- Popular 5.0mm through-hole package, lens height 8.6mm
- Water-clear lens
In-Stock: 455
455 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1106$ 0.0885 | $ 0.44 |
| 50+ | $ 0.0883$ 0.0707 | $ 3.54 |
| 150+ | $ 0.0771$ 0.0617 | $ 9.26 |
| 500+ | $ 0.0688$ 0.0551 | $ 27.55 |
| 2,500+ | $ 0.0621$ 0.0497 | $ 124.25 |
| 5,000+ | $ 0.0587$ 0.0470 | $ 235.00 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Harvatek | |
| Packaging | Through Hole,D=5mm | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength - Dominant | 590nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 6cd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 595nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 30° | |
| Illumination Color | Yellow | |
| Lamp Holder Type | 5mm round lamp head | |
| Power(Watts) | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Color stable
- Popular 5.0mm through-hole package, lens height 8.6mm
- Water-clear lens
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



