Images are for reference only
EDA Models

Harvatek HV-52G3224C-L50-J0012

Manufacturer
Harvatek
Asian Brands
Mfr. Part #
HV-52G3224C-L50-J0012
LCSC Part #
C48887310
Package
Through Hole,D=3mm
Customer #
Key Attributes
LED GREEN WATER CLEAR TH
Description
Green 516nm LED Indication - Discrete 3V Through Hole,D=3mm
Datasheet pdf icon Harvatek HV-52G3224C-L50-J0012

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Optoelectronics/LED Indication - Discrete
Manufacturer Harvatek
Package Through Hole,D=3mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8541410000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon Harvatek HV-52G3224C-L50-J0012
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 1000
Sales Unit Piece
In-Stock: 280
280 Available for Immediate Shipping
Add to BOM List
Qty. Unit Price Ext. Price
5+
$ 0.0925 $ 0.46
50+
$ 0.0733 $ 3.67
150+
$ 0.0637 $ 9.56
1,000+
$ 0.0565 $ 56.50
2,000+
$ 0.0507 $ 101.40
5,000+
$ 0.0478 $ 239.00
Standard Packaging 1000/Full Bag
Better price for more quantity?
$