Harvatek HV-329872/260/SURUYSUGMSUGM-U1909
| Manufacturer | HarvatekAsian Brands |
| MPN | HV-329872/260/SURUYSUGMSUGM-U1909 |
| LCSC Part # | C48887276 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 3.0mm Round LED LAMP with Holder |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Harvatek | |
| Packaging | Through Hole | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2V;3V | |
| Wavelength - Dominant | 620nm;590nm;520nm | |
| Diode Configuration | Discrete Diode;Common Anode | |
| Luminous Intensity | 600mcd;800mcd;1cd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 630nm;595nm;515nm | |
| Lens Color | Frosted White Lens | |
| Viewing Angle | 40°;45°;110° | |
| Illumination Color | Red, Yellow, Green, White | |
| Lamp Holder Type | 3.0mm round lamp head | |
| Power(Watts) | 75mW;100mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Stable Color
- Popular 3.0mm through hole package
- White Diffused Lens
In-Stock: 7
7 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0449 | $ 1.04 |
| 10+ | $ 0.8415 | $ 8.42 |
| 30+ | $ 0.7389 | $ 22.17 |
| 250+ | $ 0.638 | $ 159.50 |
| 500+ | $ 0.5778 | $ 288.90 |
| 1,000+ | $ 0.5469 | $ 546.90 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



