GXCAS GX1833S
| Manufacturer | GXCASAsian Brands |
| MPN | GX1833S |
| LCSC Part # | C48887138 |
| Packaging | TO-92S |
| Customer # | |
| Key Attributes | High-Accuracy Temperature Sensor With One-Wire |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | GXCAS | |
| Packaging | TO-92S | |
| Detection Temperature Range | -55℃~+150℃ | |
| Voltage - Supply | 2.6V~5.5V | |
| Operating Temperature | - | |
| Interface | Single bus | |
| Tolerance | ±0.5℃ | |
| Standby Current | 3uA | |
| Temperature Conversion Time | 35ms | |
| Temperature Resolution | 12bit | |
| Features | Factory temperature calibration;Configurable temperature output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
GX1833 is a fully integrated digital temperature sensor that delivers 12-bit temperature measurements with 0.0625°C resolution and ±0.5°C accuracy, requiring no calibration. The device is compatible with a 1-Wire interface, supporting up to 32 devices on a single bus. The GX1833 can be easily used as a 2-wire digital temperature probe or as a direct replacement for NTC thermistors.
Features
- Low-cost alternative to DS18B20
- Direct drop-in replacement for NTC thermistors
- Unique 64-bit RID per device
- Accuracy: ±0.5°C
- Supply voltage: 2.6V~5.5V
- Temperature range: -55°C~+150°C
- Operating current: 40μA
- Shutdown current: 0.5μA
- Resolution: 12-bit (0.0625°C)
- Interface: 1-Wire
Applications
- Digital output wired probe
- Industrial control
- Cold chain logistics
- Enterprise servers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4151 | $ 0.42 |
| 10+ | $ 0.3256 | $ 3.26 |
| 30+ | $ 0.2865 | $ 8.60 |
| 100+ | $ 0.2377 | $ 23.77 |
| 500+ | $ 0.2165 | $ 108.25 |
| 1,000+ | $ 0.2035 | $ 203.50 |
Standard Packaging2000/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | GXCAS | |
| Packaging | TO-92S | |
| Detection Temperature Range | -55℃~+150℃ | |
| Voltage - Supply | 2.6V~5.5V | |
| Operating Temperature | - | |
| Interface | Single bus | |
| Tolerance | ±0.5℃ | |
| Standby Current | 3uA | |
| Temperature Conversion Time | 35ms | |
| Temperature Resolution | 12bit | |
| Features | Factory temperature calibration;Configurable temperature output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
GX1833 is a fully integrated digital temperature sensor that delivers 12-bit temperature measurements with 0.0625°C resolution and ±0.5°C accuracy, requiring no calibration. The device is compatible with a 1-Wire interface, supporting up to 32 devices on a single bus. The GX1833 can be easily used as a 2-wire digital temperature probe or as a direct replacement for NTC thermistors.
Features
- Low-cost alternative to DS18B20
- Direct drop-in replacement for NTC thermistors
- Unique 64-bit RID per device
- Accuracy: ±0.5°C
- Supply voltage: 2.6V~5.5V
- Temperature range: -55°C~+150°C
- Operating current: 40μA
- Shutdown current: 0.5μA
- Resolution: 12-bit (0.0625°C)
- Interface: 1-Wire
Applications
- Digital output wired probe
- Industrial control
- Cold chain logistics
- Enterprise servers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



