YJYCOIN YSPI1365T-220M
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YSPI1365T-220M |
| LCSC Part # | C48887112 |
| Package | SMD,13.5x12.6mm |
| Customer # | |
| Description | 9A 22uH ±20% 12A 37mΩ Molded Inductor SMD,13.5x12.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,13.5x12.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
365
365
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.809 $ 0.7120 | $ 0.71 |
10+ | $ 0.7346 $ 0.6465 | $ 6.47 |
30+ | $ 0.6925 $ 0.6094 | $ 18.28 |
100+ | $ 0.6456 $ 0.5682 | $ 56.82 |
500+ | $ 0.6246 $ 0.5497 | $ 274.85 |
1,000+ | $ 0.6165 $ 0.5426 | $ 542.60 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$