YJYCOIN YLCM1211F-172T
| Manufacturer | YJYCOINAsian Brands |
| MPN | YLCM1211F-172T |
| LCSC Part # | C48887023 |
| Packaging | SMD-4P,12x10.8mm |
| Customer # | |
| Key Attributes | CMC 4.8A 1.7kΩ SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD-4P,12x10.8mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 21mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 125V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 1.2kΩ@100MHz;1.7kΩ@100MHz | |
| Current Rating | 4.8A | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 498
498 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9336$ 0.8216 | $ 0.82 |
| 10+ | $ 0.7479$ 0.6582 | $ 6.58 |
| 30+ | $ 0.6558$ 0.5771 | $ 17.31 |
| 100+ | $ 0.5637$ 0.4961 | $ 49.61 |
| 500+ | $ 0.5097$ 0.4486 | $ 224.30 |
| 1,000+ | $ 0.4811$ 0.4234 | $ 423.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD-4P,12x10.8mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 21mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 125V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 1.2kΩ@100MHz;1.7kΩ@100MHz | |
| Current Rating | 4.8A | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



