TECH PUBLIC ZLLS350TA-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | ZLLS350TA-TP |
| LCSC Part # | C48886845 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOD-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-523 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Voltage - Forward(Vf@If) | 610mV@1A | |
| Reverse Leakage Current (Ir) | 40uA@40V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 7A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop
- Ultra-compact SMD package
Applications
AI Translation
- Low-current rectification
In-Stock: 2,700
2,700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0297$ 0.0283 | $ 0.57 |
| 200+ | $ 0.0229$ 0.0218 | $ 4.36 |
| 600+ | $ 0.0192$ 0.0183 | $ 10.98 |
| 3,000+ | $ 0.0169$ 0.0161 | $ 48.30 |
| 9,000+ | $ 0.0149$ 0.0142 | $ 127.80 |
| 21,000+ | $ 0.0139$ 0.0133 | $ 279.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-523 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Voltage - Forward(Vf@If) | 610mV@1A | |
| Reverse Leakage Current (Ir) | 40uA@40V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 7A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop
- Ultra-compact SMD package
Applications
AI Translation
- Low-current rectification
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



