LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC TPB05A40-323 product image
  • TPB05A40-323 thumbnail 1
  • TPB05A40-323 thumbnail 2
  • TPB05A40-323 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPB05A40-323RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPB05A40-323
LCSC Part #
C48886826
Packaging
SOD-323
Customer #
Key Attributes
DIODE SCHOTTKY 40V SOD-323
Datasheetpdf iconTECH PUBLIC TPB05A40-323
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.025$ 0.0190$ 0.38
200+$ 0.0196$ 0.0149$ 2.98
600+$ 0.0166$ 0.0127$ 7.62
3,000+$ 0.0148$ 0.0113$ 33.90
9,000+$ 0.0133$ 0.0102$ 91.80
21,000+$ 0.0124$ 0.0095$ 199.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTECH PUBLIC
PackagingSOD-323
Operating Junction Temperature Range-40℃~+125℃
Voltage - DC Reverse (Vr) (Max)40V
Diode ConfigurationStandalone
Voltage - Forward(Vf@If)510mV
Reverse Leakage Current (Ir)20uA
Non-Repetitive Peak Forward Surge Current5.5A
Current - Rectified500mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Multi-layer metal silicon barrier structure
  • High current capability, high efficiency
  • High junction temperature capability
  • Low leakage current
  • RoHS compliant

Applications

AI Translation
  • Surface mount Schottky barrier rectifier
  • Buck and boost DC-DC converters
  • Low voltage high frequency switching power supplies
  • Low voltage high frequency inverter circuits
  • Low voltage continuous circuits and protection circuits