LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
TECH PUBLIC TPB03A40-523-1 product image
  • TPB03A40-523-1 thumbnail 1
  • TPB03A40-523-1 thumbnail 2
  • TPB03A40-523-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPB03A40-523-1RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPB03A40-523-1
LCSC Part #
C48886823
Packaging
SOD-523
Customer #
Key Attributes
DIODE SCHOTTKY 40V SOD-523
Datasheetpdf iconTECH PUBLIC TPB03A40-523-1
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.02$ 0.0152$ 0.30
200+$ 0.0157$ 0.0120$ 2.40
600+$ 0.0133$ 0.0102$ 6.12
3,000+$ 0.0119$ 0.0091$ 27.30
9,000+$ 0.0107$ 0.0082$ 73.80
21,000+$ 0.01$ 0.0076$ 159.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTECH PUBLIC
PackagingSOD-523
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)40V
Operating Junction Temperature Range-40℃~+125℃
Voltage - Forward(Vf@If)600mV@200mA
Reverse Leakage Current (Ir)5uA@30V
Non-Repetitive Peak Forward Surge Current2A
Current - Rectified350mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Multi-layer metal-silicon barrier structure
  • High current capability, high efficiency
  • High junction temperature capability
  • Low leakage current
  • RoHS compliant

Applications

AI Translation
  • Surface mount Schottky barrier rectifier
  • Buck and boost DC-DC converters
  • Low-voltage high-frequency switching power supplies
  • Low-voltage high-frequency inverter circuits
  • Low-voltage freewheeling and protection circuits