TECH PUBLIC TPB02A40-523
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPB02A40-523 |
| LCSC Part # | C48886822 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOD-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-523 | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | Standalone | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Voltage - Forward(Vf@If) | 550mV@100mA | |
| Reverse Leakage Current (Ir) | 10uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- General purpose rectification
- Low forward voltage drop
- Low reverse leakage current
- High reliability
In-Stock: 1,950
1,950 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0175$ 0.0133 | $ 0.67 |
| 500+ | $ 0.0138$ 0.0105 | $ 5.25 |
| 3,000+ | $ 0.0117$ 0.0089 | $ 26.70 |
| 6,000+ | $ 0.0104$ 0.0079 | $ 47.40 |
| 24,000+ | $ 0.0093$ 0.0071 | $ 170.40 |
| 51,000+ | $ 0.0087$ 0.0067 | $ 341.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-523 | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | Standalone | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Voltage - Forward(Vf@If) | 550mV@100mA | |
| Reverse Leakage Current (Ir) | 10uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- General purpose rectification
- Low forward voltage drop
- Low reverse leakage current
- High reliability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



