TECH PUBLIC TPAX823TS5
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPAX823TS5 |
| LCSC Part # | C48886821 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Voltage Supervisory Circuits with Watchdog Timer and Manual Reset Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Timeout | 200ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~7V | |
| ChipType | Voltage monitor | |
| Standby Current | 4uA | |
| Threshold Voltage | 3.08V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series consists of cost-effective system power monitoring circuits designed to monitor power supplies in digital systems. The series provides circuit initialization and timing monitoring functions, incorporating an independent watchdog monitoring circuit and a manual reset input. Compared to discrete ICs or discrete components, they significantly improve system reliability and accuracy.
Features
- Wide operating voltage range: 1V to 7V
- Guaranteed correct logic level output at VCC = 1.0V
- 200ms reset pulse width
- Independent watchdog timer with 1.6s timeout
- Power supply transient immunity
- 4uA supply current
Applications
- Computers
- Embedded systems
- Industrial equipment
- Smart instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3241$ 0.2431 | $ 1.22 |
| 50+ | $ 0.256$ 0.1920 | $ 9.60 |
| 150+ | $ 0.2269$ 0.1702 | $ 25.53 |
| 500+ | $ 0.1905$ 0.1429 | $ 71.45 |
| 3,000+ | $ 0.1743$ 0.1308 | $ 392.40 |
| 6,000+ | $ 0.1645$ 0.1234 | $ 740.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Timeout | 200ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~7V | |
| ChipType | Voltage monitor | |
| Standby Current | 4uA | |
| Threshold Voltage | 3.08V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series consists of cost-effective system power monitoring circuits designed to monitor power supplies in digital systems. The series provides circuit initialization and timing monitoring functions, incorporating an independent watchdog monitoring circuit and a manual reset input. Compared to discrete ICs or discrete components, they significantly improve system reliability and accuracy.
Features
- Wide operating voltage range: 1V to 7V
- Guaranteed correct logic level output at VCC = 1.0V
- 200ms reset pulse width
- Independent watchdog timer with 1.6s timeout
- Power supply transient immunity
- 4uA supply current
Applications
- Computers
- Embedded systems
- Industrial equipment
- Smart instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



