TECH PUBLIC TL431BIDCKR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TL431BIDCKR-TP |
| LCSC Part # | C48886802 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | Precision adjustable reference source |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~36V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 1mA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a three-terminal adjustable shunt voltage regulator that can set the output voltage to any value between V_ref (approximately 2.495V) and 36V using two external resistors. These devices feature an output impedance of 0.15Ω (typical). The active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in numerous applications. Typical applications include on-board voltage regulation, adjustable power supplies, and power-on/power-off protection.
Features
- Adjustable output voltage range: 2.495V~36V
- Low dynamic output impedance: 0.15Ω (typical)
- Low temperature drift: 5mV (typical)
- Low output noise
- High stability with capacitive loads
- Current capacity range: 1~100 mA
- Accuracy: 0.5%
- Package: SOT363
Applications
- Adjustable voltage and current reference
- Zener diode replacement
- Voltage monitoring
- Comparator with integrated reference
- Switching power supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1376$ 0.1308 | $ 0.65 |
| 50+ | $ 0.1083$ 0.1029 | $ 5.15 |
| 150+ | $ 0.0937$ 0.0891 | $ 13.37 |
| 500+ | $ 0.0827$ 0.0786 | $ 39.30 |
| 3,000+ | $ 0.0739$ 0.0703 | $ 210.90 |
| 6,000+ | $ 0.0695$ 0.0661 | $ 396.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~36V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 1mA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a three-terminal adjustable shunt voltage regulator that can set the output voltage to any value between V_ref (approximately 2.495V) and 36V using two external resistors. These devices feature an output impedance of 0.15Ω (typical). The active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in numerous applications. Typical applications include on-board voltage regulation, adjustable power supplies, and power-on/power-off protection.
Features
- Adjustable output voltage range: 2.495V~36V
- Low dynamic output impedance: 0.15Ω (typical)
- Low temperature drift: 5mV (typical)
- Low output noise
- High stability with capacitive loads
- Current capacity range: 1~100 mA
- Accuracy: 0.5%
- Package: SOT363
Applications
- Adjustable voltage and current reference
- Zener diode replacement
- Voltage monitoring
- Comparator with integrated reference
- Switching power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



