TECH PUBLIC PMEG3020ER-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | PMEG3020ER-TP |
| LCSC Part # | C48886790 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOD-123FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 500mV@2A | |
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low power consumption, high efficiency
- High surge current capability
Applications
AI Translation
- Low-voltage rectification
- Reverse polarity protection
- Low-power applications
In-Stock: 2,880
2,880 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0493$ 0.0469 | $ 0.47 |
| 100+ | $ 0.0388$ 0.0369 | $ 3.69 |
| 300+ | $ 0.0335$ 0.0319 | $ 9.57 |
| 3,000+ | $ 0.0296$ 0.0282 | $ 84.60 |
| 6,000+ | $ 0.0264$ 0.0251 | $ 150.60 |
| 9,000+ | $ 0.0248$ 0.0236 | $ 212.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 500mV@2A | |
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low power consumption, high efficiency
- High surge current capability
Applications
AI Translation
- Low-voltage rectification
- Reverse polarity protection
- Low-power applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



