BC BCV278A
| Manufacturer |
BC
Asian Brands |
| Mfr. Part # | BCV278A |
| LCSC Part # | C48886591 |
| Package | SMD-5P |
| Customer # | |
| Key Attributes | SSR RELAY 30mA 1700V |
| Description | nan |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | BC | |
| Package | SMD-5P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1373 $ 2.9805 | $ 2.98 |
10+ | $ 2.6929 $ 2.5583 | $ 25.58 |
30+ | $ 2.4269 $ 2.3056 | $ 69.17 |
100+ | $ 2.1594 $ 2.0515 | $ 205.15 |
500+ | $ 2.0358 $ 1.9341 | $ 967.05 |
1,000+ | $ 1.981 $ 1.8820 | $ 1882.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$