LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
INJOINIC IP5306-I2C product image
  • IP5306-I2C thumbnail 1
  • IP5306-I2C thumbnail 2
  • IP5306-I2C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

INJOINIC IP5306-I2CRoHS

Manufacturer
INJOINICAsian Brands
MPN
IP5306-I2C
LCSC Part #
C488349
Packaging
ESOP-8
Customer #
Key Attributes
Highly integrated mobile power supply SOC with 2.1A charging and 2.4A discharging
Datasheetpdf iconINJOINIC IP5306-I2C
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1558$ 0.78
50+$ 0.1526$ 7.63
150+$ 0.1505$ 22.58
500+$ 0.1484$ 74.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerINJOINIC
PackagingESOP-8
FeaturesConstant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Overvoltage protection
Operating Temperature0℃~+70℃
Quiescent Current100uA
0V Battery ChargeNot supported
Type of BatteryLithium Battery
Operating Voltage4.75V~5.5V
The Chip TypeCharging IC
InterfaceI2C
Balance Current-
Charge Current - Max2.1A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

IP5306 is a highly integrated multi-function power management SOC combining a boost converter, lithium battery charge management, and battery level indication, providing a complete power solution for power banks.

The high integration and rich feature set of the IP5306 require minimal external components in application, effectively reducing the overall solution size and lowering BOM cost.

The IP5306 requires only a single inductor to implement both buck and boost functions, and supports low-cost inductors and capacitors.

The IP5306 synchronous boost system delivers a maximum output current of 2.4A with conversion efficiency up to 92%. Under no-load conditions, it automatically enters sleep mode, reducing quiescent current to 100uA.

The IP5306 adopts switched charging technology, providing a maximum charging current of 2.1A with charging efficiency up to 91%. Built-in IC temperature and input voltage monitoring intelligently regulate the charging current.

The IP5306 supports 1, 2, 3, and 4 LED battery level display. The IP5306 is available in an eSOP8L package.

Features

AI Translation
  • 2.4A synchronous boost conversion, 2.1A synchronous switch charging
  • Boost efficiency up to 92%
  • Charging efficiency up to 91%
  • Built-in power path management, supports simultaneous charging and discharging
  • Adaptive charging current regulation, adaptive adapter support for 4.20/4.30/4.35/4.40V batteries
  • Supports 4, 3, 2, 1 LED battery level display
  • Power-on button
  • Built-in flashlight driver
  • Auto-detection of phone insertion and removal
  • Smart load detection, automatic standby mode, standby power consumption less than 100μA
  • Integrated power MOSFETs, single-inductor charge/discharge implementation
  • Multiple protections, high reliability
  • Output overcurrent, overvoltage, and short-circuit protection
  • Input overvoltage, overcharge, over-discharge, and overcurrent discharge protection
  • Full-system overtemperature protection
  • ESD 4KV, transient withstand voltage 12V
  • I2C interface for flexible, low-cost customizable solutions

Applications

AI Translation
  • Power banks / portable chargers
  • Mobile phones, tablets, and other portable devices