ADI ADR5040BRTZ-REEL7
| Manufacturer | |
| Mfr. Part # | ADR5040BRTZ-REEL7 |
| LCSC Part # | C48833 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | Precision Micropower Shunt Mode Voltage References |
| Description | 2.048V ±0.1% 15mA Fixed SOT-23 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,598
3,598
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8638 | $ 0.86 |
10+ | $ 0.7047 | $ 7.05 |
30+ | $ 0.6252 | $ 18.76 |
100+ | $ 0.5473 | $ 54.73 |
500+ | $ 0.4582 | $ 229.10 |
1,000+ | $ 0.4343 | $ 434.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$