Yezhan H5-15-50F-t3
| Manufacturer |
Yezhan
Asian Brands |
| Mfr. Part # | H5-15-50F-t3 |
| LCSC Part # | C487930 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES 50mΩ ±1% 5W Through Hole |
| Description | 50mΩ 5W Through-hole Current Sense Resistor ±1% Through Hole Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Yezhan | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.3411 | $ 1.71 |
50+ | $ 0.2679 | $ 13.40 |
200+ | $ 0.2365 | $ 47.30 |
400+ | $ 0.1973 | $ 78.92 |
2,400+ | $ 0.1799 | $ 431.76 |
5,000+ | $ 0.1694 | $ 847.00 |
Standard Packaging 200/Full
Bag | ||