HTC LM2940R-5.0
| Manufacturer | |
| MPN | LM2940R-5.0 |
| LCSC Part # | C48785752 |
| Packaging | TO-263-3L |
| Customer # | |
| Key Attributes | 5V Positive Fixed TO-263-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HTC | |
| Packaging | TO-263-3L | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 250uA | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 26V | |
| Output Type | Fixed | |
| Features | Reverse polarity voltage protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2940 regulator delivers 1A output current across the full temperature range, with a typical dropout voltage of 0.4V and a maximum of 0.63V. The device is also suitable for low-current, low-dropout critical systems, where its minimal dropout voltage and ground current are key characteristics. The LM2940 offers fixed 3.3V and 5.0V output voltages and is available in SOT-223-3L, TO-263-3L, and TO-220-3L packages.
Features
- Guaranteed output current 1A
- Maximum input voltage 26V
- Low dropout voltage 400mV
- Low ground current
- Guaranteed accuracy 1%
- Extremely fast transient response
- Reverse battery protection
- Over-temperature/over-current protection
- Available in SOT-223-3L, TO-263-3L, and TO-220-3L packages
Applications
- Battery-powered devices
- High-efficiency "green" computer systems
- Automotive electronics
- High-efficiency linear power supplies
- High-efficiency post-regulators for switching power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7422 | $ 0.74 |
| 10+ | $ 0.6009 | $ 6.01 |
| 30+ | $ 0.5294 | $ 15.88 |
| 100+ | $ 0.4596 | $ 45.96 |
| 500+ | $ 0.4174 | $ 208.70 |
| 800+ | $ 0.3963 | $ 317.04 |
Standard Packaging800/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HTC | |
| Packaging | TO-263-3L | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 250uA | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 26V | |
| Output Type | Fixed | |
| Features | Reverse polarity voltage protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2940 regulator delivers 1A output current across the full temperature range, with a typical dropout voltage of 0.4V and a maximum of 0.63V. The device is also suitable for low-current, low-dropout critical systems, where its minimal dropout voltage and ground current are key characteristics. The LM2940 offers fixed 3.3V and 5.0V output voltages and is available in SOT-223-3L, TO-263-3L, and TO-220-3L packages.
Features
- Guaranteed output current 1A
- Maximum input voltage 26V
- Low dropout voltage 400mV
- Low ground current
- Guaranteed accuracy 1%
- Extremely fast transient response
- Reverse battery protection
- Over-temperature/over-current protection
- Available in SOT-223-3L, TO-263-3L, and TO-220-3L packages
Applications
- Battery-powered devices
- High-efficiency "green" computer systems
- Automotive electronics
- High-efficiency linear power supplies
- High-efficiency post-regulators for switching power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



