LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YIYUAN YTC1P-4020-01R product image
  • YTC1P-4020-01R thumbnail 1
  • YTC1P-4020-01R thumbnail 2
  • YTC1P-4020-01R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YIYUAN YTC1P-4020-01RRoHS

Manufacturer
YIYUANAsian Brands
MPN
YTC1P-4020-01R
LCSC Part #
C48783831
Packaging
SMD
Customer #
Key Attributes
12V 1P 6mm Pogo Pin 50mΩ 5mm 10000 times 1A SMD Contacts, Spring Loaded (Pogo Pins), and Pressure RoHS
Datasheetpdf iconYIYUAN YTC1P-4020-01R
Custom CablesMOQ 1pc
In-Stock: 815
815 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1918$ 0.96
50+$ 0.1518$ 7.59
150+$ 0.1346$ 20.19
1,200+$ 0.1132$ 135.84
2,400+$ 0.1036$ 248.64
4,800+$ 0.0979$ 469.92
Standard Packaging1200/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure
ManufacturerYIYUAN
PackagingSMD
Voltage Rating12V
Number of Pins1P
Overall Length/Height6mm
TypePogo Pin
Contact Resistance50mΩ
Operational Height5mm
Elastic Life10000 times
Current Rating1A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.