HXY MOSFET SM712D
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | SM712D |
| LCSC Part # | C48783764 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 12VWM 7VWM 19VC 12VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOD-323 | |
| Clamping Voltage | 19V;12V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | 18A@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 17V;9.5V | |
| type | - | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V;7V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SM712D protects sensitive semiconductor components from damage or interference caused by ESD and other voltage-induced transient events. Its superior clamping capability, low leakage, low capacitance, and fast response time provide best-in-class protection for designs exposed to ESD. It offers designers flexibility to protect a single bidirectional line in applications where array configurations are impractical. SOD-323 package.
Features
- Protection for two +12V to -7V lines
- Low clamp voltage: V_CL = 19V @ I_PP = 18A (P1 - P2), V_CL = 12V @ I_PP = 18A (P2 - P1)
- Ultra-low leakage current: I_RM < 10nA
- IEC 61000-4-2 (ESD): ±30kV (air discharge), ±30kV (contact discharge)
- IEC 61000-4-5 (Surge): I_PPM = 18A
Applications
- RS-485 transceiver
- ATM
- Lighting control - DALI
- Communication equipment
- Networking
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0214 | $ 0.43 |
| 200+ | $ 0.0209 | $ 4.18 |
| 600+ | $ 0.0206 | $ 12.36 |
| 3,000+ | $ 0.0203 | $ 60.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOD-323 | |
| Clamping Voltage | 19V;12V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | 18A@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 17V;9.5V | |
| type | - | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V;7V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SM712D protects sensitive semiconductor components from damage or interference caused by ESD and other voltage-induced transient events. Its superior clamping capability, low leakage, low capacitance, and fast response time provide best-in-class protection for designs exposed to ESD. It offers designers flexibility to protect a single bidirectional line in applications where array configurations are impractical. SOD-323 package.
Features
- Protection for two +12V to -7V lines
- Low clamp voltage: V_CL = 19V @ I_PP = 18A (P1 - P2), V_CL = 12V @ I_PP = 18A (P2 - P1)
- Ultra-low leakage current: I_RM < 10nA
- IEC 61000-4-2 (ESD): ±30kV (air discharge), ±30kV (contact discharge)
- IEC 61000-4-5 (Surge): I_PPM = 18A
Applications
- RS-485 transceiver
- ATM
- Lighting control - DALI
- Communication equipment
- Networking
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



