LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HL3H7C product image
  • HL3H7C thumbnail 1
  • HL3H7C thumbnail 2
  • HL3H7C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HL3H7CRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HL3H7C
LCSC Part #
C48783750
Packaging
SSOP-4
Customer #
Key Attributes
OPTOISOLATOR 3.75kV TRANS SOP-4
Datasheetpdf iconHXY MOSFET HL3H7C
In-Stock: 2,030
2,030 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0774$ 0.39
50+$ 0.0616$ 3.08
150+$ 0.0536$ 8.04
500+$ 0.0477$ 23.85
3,000+$ 0.0429$ 128.70
6,000+$ 0.0405$ 243.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerHXY MOSFET
PackagingSSOP-4
Fall time3us
Output Current50mA
Rise time4us
Vce Saturation(VCE(sat))100mV@20mA,1mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

HL3H7 is a photocoupler consisting of a light-emitting diode and a phototransistor, housed in a 4-pin package.

Features

AI Translation
  • High current transfer ratio (min. 50% at IF=5mA, VCE=5V)
  • High input-output isolation voltage (Viso=3,750Vrms)
  • Operating temperature range: -55℃ ~ 100℃
  • RoHS compliant

Applications

AI Translation
  • Programmable controllers
  • Switching power supplies
  • Smart meters
  • Home appliances