LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HL1018 product image
  • HL1018 thumbnail 1
  • HL1018 thumbnail 2
  • HL1018 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HL1018RoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HL1018
LCSC Part #
C48783746
Packaging
LSOP-4
Customer #
Key Attributes
OPTOISOLATOR 5kV TRANS LSOP-4
Datasheetpdf iconHXY MOSFET HL1018
In-Stock: 290
290 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0705$ 0.71
100+$ 0.0556$ 5.56
300+$ 0.0482$ 14.46
3,000+$ 0.0426$ 127.80
6,000+$ 0.0382$ 229.20
9,000+$ 0.0359$ 323.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerHXY MOSFET
PackagingLSOP-4
Output Current50mA
Fall time18us
Rise time18us
Vce Saturation(VCE(sat))300mV@10mA,1mA
Load Voltage80V
Reverse Voltage6V
Voltage - Forward(Vf)1.2V
Current transfer ratio130%;260%
Forward Current(If)50mA
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

HL101x is an optocoupler consisting of an LED and a phototransistor, housed in a 4-pin LSOP package.

Features

AI Translation
  • High current transfer ratio (CTR min: 50% at IF=5mA, VCE=5V)
  • High input-output isolation voltage (Viso=5,000Vrms)
  • Operating temperature range: -55℃ ~ 100℃
  • RoHS compliant
  • Moisture sensitivity level MSL1

Applications

AI Translation
  • Programmable controllers
  • Switching power supplies and smart meters
  • Home appliances