LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAMWHA RD1C477M0811MPF180 product image
Images for reference only

SAMWHA RD1C477M0811MPF180RoHS

Manufacturer
MPN
RD1C477M0811MPF180
LCSC Part #
C48783600
Packaging
Through Hole
Customer #
Key Attributes
CAP ALUM 470uF ±20% TH
Datasheetpdf iconSAMWHA RD1C477M0811MPF180
In-Stock: 205
205 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0894$ 0.45
50+$ 0.073$ 3.65
150+$ 0.0648$ 9.72
1,000+$ 0.0586$ 58.60
2,000+$ 0.0537$ 107.40
5,000+$ 0.0513$ 256.50
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerSAMWHA
PackagingThrough Hole
Voltage Rating16V
Tolerance±20%
Capacitance470uF
Ripple Current349mA@120Hz
Operating Temperature-55℃~+105℃
Height - Seated (Max)11.5mm
Diameter8mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece