LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAMWHA RD1A108M1012MPA180 product image
Images for reference only

SAMWHA RD1A108M1012MPA180RoHS

Manufacturer
MPN
RD1A108M1012MPA180
LCSC Part #
C48783598
Packaging
Through Hole
Customer #
Key Attributes
CAP ALUM 1000uF ±20% TH
Datasheetpdf iconSAMWHA RD1A108M1012MPA180
In-Stock: 425
425 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1191$ 0.60
50+$ 0.0973$ 4.87
150+$ 0.0863$ 12.95
500+$ 0.0782$ 39.10
2,500+$ 0.0716$ 179.00
5,000+$ 0.0683$ 341.50
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerSAMWHA
PackagingThrough Hole
Voltage Rating10V
Tolerance±20%
Capacitance1000uF
Ripple Current544mA@120Hz
Operating Temperature-55℃~+105℃
Height - Seated (Max)12.5mm
Diameter10mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece