SAMWHA RD1V477M10016PA160
| Manufacturer | |
| MPN | RD1V477M10016PA160 |
| LCSC Part # | C48783595 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMWHA | |
| Packaging | Through Hole | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Ripple Current | 521mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 485
485 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0969 | $ 0.48 |
| 50+ | $ 0.0951 | $ 4.76 |
| 150+ | $ 0.0939 | $ 14.09 |
| 500+ | $ 0.0927 | $ 46.35 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMWHA | |
| Packaging | Through Hole | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Ripple Current | 521mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



