LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAMWHA RD1E476M05011BB180 product image
  • RD1E476M05011BB180 thumbnail 1
  • RD1E476M05011BB180 thumbnail 2
  • RD1E476M05011BB180 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAMWHA RD1E476M05011BB180RoHS

Manufacturer
MPN
RD1E476M05011BB180
LCSC Part #
C48783591
Packaging
Through Hole
Customer #
Key Attributes
CAP ALUM 47uF ±20% TH
Datasheetpdf iconSAMWHA RD1E476M05011BB180
In-Stock: 380
380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0449$ 0.90
200+$ 0.0361$ 7.22
500+$ 0.0312$ 15.60
2,000+$ 0.0283$ 56.60
10,000+$ 0.0258$ 258.00
20,000+$ 0.0244$ 488.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerSAMWHA
PackagingThrough Hole
Voltage Rating25V
Tolerance±20%
Capacitance47uF
Pin Spacing2mm
Operating Temperature-55℃~+105℃
Height - Seated (Max)11mm
Diameter5mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging500
Sales UnitPiece