LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
JDTfuse ASMD2920SL700 product image
  • ASMD2920SL700 thumbnail 1
  • ASMD2920SL700 thumbnail 2
  • ASMD2920SL700 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JDTfuse ASMD2920SL700RoHS

Manufacturer
JDTfuseAsian Brands
MPN
ASMD2920SL700
LCSC Part #
C48783179
Packaging
2920
Customer #
Key Attributes
PTC RESET FUSE 16V 7A 2920
Datasheetpdf iconJDTfuse ASMD2920SL700
In-Stock: 430
430 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3923$ 0.3453$ 1.73
50+$ 0.3116$ 0.2743$ 13.72
150+$ 0.2761$ 0.2430$ 36.45
1,500+$ 0.2325$ 0.2046$ 306.90
3,000+$ 0.2131$ 0.1876$ 562.80
4,500+$ 0.2018$ 0.1776$ 799.20
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJDTfuse
Packaging2920
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current7A
Current - Max50A
Power Dissipation1.6W
Trip Current14A
Height1mm
Length7.98mm
Width5.44mm
Resistance @ 25℃0.7mΩ
Time to Trip(Max)5s
Resistance - Post Trip (R1) (Max)10mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ASMD2920SL series offers surface-mount resettable overcurrent protection, providing a complete product portfolio in terms of hold current and operating voltage, suitable for a wide range of applications.

Features

AI Translation
  • RoHS compliant
  • Halogen-free
  • Ultra-low resistance
  • Fast response to fault current
  • Symmetrical design

Applications

AI Translation
  • USB port protection
  • Li-ion/Li-polymer battery packs
  • PDA/digital cameras
  • Computer peripherals
  • PC motherboards